+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF1404PBF

Transistor: N-MOSFET; unipolar; 40V; 162A; 200W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF1404PBF
TME Symbol:
IRF1404PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
162A
Power dissipation
200W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
4mΩ
Mounting
THT
Gate charge
160nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRF1404PBF
740 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.89 USDGross price for quantities from 2000 pcs - 0.89 USD
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs