+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF1405STRLPBF

Transistor: N-MOSFET; unipolar; 55V; 131A; 200W; D2PAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF1405STRLPBF
TME Symbol:
IRF1405STRLPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
55V
Drain current
131A
Power dissipation
200W
Case
D2PAK
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.43 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IRF1405STRLPBF
0 in TME stock
Net price for quantities from 800 pcs - 1.19 USDGross price for quantities from 800 pcs - 1.19 USD
Net price for quantities from 1600 pcs - 1.11 USDGross price for quantities from 1600 pcs - 1.11 USD
Net price for quantities from 2400 pcs - 1.06 USDGross price for quantities from 2400 pcs - 1.06 USD
Net price for quantities from 4000 pcs - 1.01 USDGross price for quantities from 4000 pcs - 1.01 USD
Net price for quantities from 5600 pcs - 0.98 USDGross price for quantities from 5600 pcs - 0.98 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.