+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF2804STRLPBF

Transistor: N-MOSFET; unipolar; 40V; 280A; 330W; D2PAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF2804STRLPBF
TME Symbol:
IRF2804STRLPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
280A
Power dissipation
330W
Case
D2PAK
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight1.676 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IRF2804STRLPBF
524 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.06 USDGross price for quantities from 20 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 200 pcs - 1.49 USDGross price for quantities from 200 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
Net price for quantities from 800 pcs - 1.30 USDGross price for quantities from 800 pcs - 1.30 USD
Net price for quantities from 2400 pcs - 1.24 USDGross price for quantities from 2400 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs