+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | 55V | |
Drain current | 220A | |
Power dissipation | 130W | |
Case | TO220AB | |
Gate-source voltage | ±20V | |
On-state resistance | 3.3mΩ | |
Mounting | THT | |
Gate charge | 0.19µC | |
Kind of package | tube | |
Kind of channel | enhancement |