+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF4905PBF

Transistor: P-MOSFET; unipolar; -55V; -74A; 200W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF4905PBF
TME Symbol:
IRF4905PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-55V
Drain current
-74A
Power dissipation
200W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
20mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.97 g
Certificates
See other products in this category: THT P channel transistors INFINEON TECHNOLOGIES,
*
IRF4905PBF
2271 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2000 pcs - 1.05 USDGross price for quantities from 2000 pcs - 1.05 USD
Net price for quantities from 10000 pcs - 0.97 USDGross price for quantities from 10000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs