+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF620STRLPBF

Transistor: N-MOSFET; unipolar; 200V; 5.2A; Idm: 18A; 50W

Manufacturer: VISHAY

Manufacturer part number:
IRF620STRLPBF
TME Symbol:
IRF620STRLPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
5.2A
Pulsed drain current
18A
Power dissipation
50W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
0.8Ω
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRF620STRLPBF
0 in TME stock
Net price for quantities from 800 pcs - 0.50 USDGross price for quantities from 800 pcs - 0.50 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.