+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF630STRLPBF

Transistor: N-MOSFET; unipolar; 200V; 5.7A; Idm: 36A; 74W


Manufacturer: VISHAY

Manufacturer part number:
IRF630STRLPBF
TME Symbol:
IRF630STRLPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
5.7A
Pulsed drain current
36A
Power dissipation
74W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
0.4Ω
Mounting
SMD
Gate charge
43nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRF630STRLPBF
0 in TME stock
Net price for quantities from 800 pcs - 0.70 USDGross price for quantities from 800 pcs - 0.70 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.