+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7105TRPBF

Transistor: N/P-MOSFET; unipolar; 25/-25V; 3.5/-2.3A; 2W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7105TRPBF
TME Symbol:
IRF7105TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
25/-25V
Drain current
3.5/-2.3A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.1/0.25Ω
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.114 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7105TRPBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
Net price for quantities from 16000 pcs - 0.17 USDGross price for quantities from 16000 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs