+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF730APBF-BE3

Transistor: N-MOSFET; unipolar; 400V; 5.5A; Idm: 22A; 74W; TO220AB


Manufacturer: VISHAY

Manufacturer part number:
IRF730APBF-BE3
TME Symbol:
IRF730APBF-BE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
5.5A
Pulsed drain current
22A
Power dissipation
74W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Gate charge
22nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRF730APBF-BE3
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.