+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF730PBF

Transistor: N-MOSFET; unipolar; 400V; 3.5A; 74W; TO220AB

Manufacturer: VISHAY

Manufacturer part number:
IRF730PBF
TME Symbol:
IRF730PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
3.5A
Power dissipation
74W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Gate charge
38nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.97 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRF730PBF
334 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 1250 pcs - 0.67 USDGross price for quantities from 1250 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
Net price for quantities from 10000 pcs - 0.56 USDGross price for quantities from 10000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs