+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7316TRPBF

Transistor: P-MOSFET x2; unipolar; -30V; -4.9A; 2W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7316TRPBF
TME Symbol:
IRF7316TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4.9A
Power dissipation
2W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.116 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7316TRPBF
2686 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs