+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7319TRPBF

Transistor: N/P-MOSFET; unipolar; 30/-30V; 6.5/-4.9A; 2W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7319TRPBF
TME Symbol:
IRF7319TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
6.5/-4.9A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
29/58mΩ
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.43 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7319TRPBF
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.37 USDGross price for quantities from 4000 pcs - 0.37 USD
Net price for quantities from 8000 pcs - 0.32 USDGross price for quantities from 8000 pcs - 0.32 USD
Net price for quantities from 12000 pcs - 0.32 USDGross price for quantities from 12000 pcs - 0.32 USD