+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7324TRPBF

Transistor: P-MOSFET x2; unipolar; -20V; -9A; 2W; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7324TRPBF
TME Symbol:
IRF7324TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-9A
Power dissipation
2W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.43 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7324TRPBF
0 in TME stock
Net price for quantities from 4000 pcs - 0.49 USDGross price for quantities from 4000 pcs - 0.49 USD
No. of pieces (Multiplicity: 4 000)