+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7329TRPBF

Transistor: P-MOSFET; unipolar; 12V; 9.2A; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7329TRPBF
TME Symbol:
IRF7329TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
12V
Drain current
9.2A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
IRF7329TRPBF
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.