+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7342TRPBF

Transistor: P-MOSFET x2; unipolar; -55V; -3.4A; 2W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7342TRPBF
TME Symbol:
IRF7342TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-55V
Drain current
-3.4A
Power dissipation
2W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.117 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7342TRPBF
3762 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.41 USD
Net price for quantities from 8000 pcs - 0.37 USDGross price for quantities from 8000 pcs - 0.37 USD
Net price for quantities from 12000 pcs - 0.35 USDGross price for quantities from 12000 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 4 000 pcs