+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7343PBF

Transistor: N/P-MOSFET; unipolar; 55/-55V; 4.7/-3.4A; 2W; SO8

Manufacturer: Infineon (IRF)

Manufacturer part number:
IRF7343PBF
TME Symbol:
IRF7343PBF

Specification

Manufacturer
Infineon (IRF)
Type of transistor
N/P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
55/-55V
Drain current
4.7/-3.4A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
50/105mΩ
Mounting
SMD
Gate charge
24/26nC
Kind of channel
enhancement
Gross weight0.083 g
Certificates
See other products in this category: Multi channel transistors Infineon (IRF)
*
IRF7343PBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 95 pcs