+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF740STRLPBF

Transistor: N-MOSFET; unipolar; 400V; 6.3A; Idm: 40A; 125W


Manufacturer: VISHAY

Manufacturer part number:
IRF740STRLPBF
TME Symbol:
IRF740STRLPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
6.3A
Pulsed drain current
40A
Power dissipation
125W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
0.55Ω
Mounting
SMD
Gate charge
63nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors VISHAY,
*
IRF740STRLPBF
0 in TME stock
Net price for quantities from 800 pcs - 1.16 USDGross price for quantities from 800 pcs - 1.16 USD
Net price for quantities from 1600 pcs - 1.02 USDGross price for quantities from 1600 pcs - 1.02 USD
Net price for quantities from 2400 pcs - 0.96 USDGross price for quantities from 2400 pcs - 0.96 USD
Net price for quantities from 4000 pcs - 0.94 USDGross price for quantities from 4000 pcs - 0.94 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.