+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7495TRPBF

Transistor: N-MOSFET; unipolar; 100V; 7.3A; 2.5W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7495TRPBF
TME Symbol:
IRF7495TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
7.3A
Power dissipation
2.5W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.43 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IRF7495TRPBF
0 in TME stock
Net price for quantities from 4000 pcs - 0.57 USDGross price for quantities from 4000 pcs - 0.57 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.