+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF7907TRPBF

Transistor: N-MOSFET x2; unipolar; 30V; 9.1A; 2W; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF7907TRPBF
TME Symbol:
IRF7907TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
9.1A
Power dissipation
2W
Case
SO8
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.113 g
Certificates
See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
IRF7907TRPBF
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.35 USD
Packaging method by the manufacturer:Reel = 4 000 pcs