+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF8010PBF

Transistor: N-MOSFET; unipolar; 100V; 80A; 260W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF8010PBF
TME Symbol:
IRF8010PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
80A
Power dissipation
260W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
THT
Gate charge
81nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.93 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRF8010PBF
355 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.10 USDGross price for quantities from 250 pcs - 1.10 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
Net price for quantities from 5000 pcs - 0.84 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs