+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF820STRLPBF

Transistor: N-MOSFET; unipolar; 500V; 2.5A; Idm: 8A; 50W


Manufacturer: VISHAY

Manufacturer part number:
IRF820STRLPBF
TME Symbol:
IRF820STRLPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
2.5A
Pulsed drain current
8A
Power dissipation
50W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRF820STRLPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 800 pcs - 0.84 USDGross price for quantities from 800 pcs - 0.84 USD
Net price for quantities from 1600 pcs - 0.78 USDGross price for quantities from 1600 pcs - 0.78 USD
Net price for quantities from 2400 pcs - 0.75 USDGross price for quantities from 2400 pcs - 0.75 USD
Net price for quantities from 4000 pcs - 0.70 USDGross price for quantities from 4000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.