+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRF9510SPBF

Transistor: P-MOSFET; unipolar; -100V; -4A; Idm: -16A; 43W


Manufacturer: VISHAY

Manufacturer part number:
IRF9510SPBF
TME Symbol:
IRF9510SPBF

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-4A
Pulsed drain current
-16A
Power dissipation
43W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
1.2Ω
Mounting
SMD
Gate charge
8.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.184 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
IRF9510SPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 1250 pcs - 0.94 USDGross price for quantities from 1250 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs