+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFB3207ZPBF

Transistor: N-MOSFET; unipolar; 75V; 120A; 300W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB3207ZPBF
TME Symbol:
IRFB3207ZPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
75V
Drain current
120A
Power dissipation
300W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
4.1mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB3207ZPBF
46 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 20 pcs - 2.41 USDGross price for quantities from 20 pcs - 2.41 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs