+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFB3306PBF

Transistor: N-MOSFET; unipolar; 60V; 160A; 230W; TO220AB

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB3306PBF
TME Symbol:
IRFB3306PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
160A
Power dissipation
230W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
THT
Gate charge
85nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.965 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB3306PBF
268 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 2 pcs - 2.07 USDGross price for quantities from 2 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 2000 pcs - 0.78 USDGross price for quantities from 2000 pcs - 0.78 USD
Net price for quantities from 5000 pcs - 0.71 USDGross price for quantities from 5000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs