+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFB38N20DPBF

Transistor: N-MOSFET; unipolar; 200V; 44A; 320W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB38N20DPBF
TME Symbol:
IRFB38N20DPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
44A
Power dissipation
320W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
54mΩ
Mounting
THT
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.983 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB38N20DPBF
194 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
Net price for quantities from 1250 pcs - 1.22 USDGross price for quantities from 1250 pcs - 1.22 USD
Net price for quantities from 2000 pcs - 1.17 USDGross price for quantities from 2000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs