+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFB4115PBF

Transistor: N-MOSFET; unipolar; 150V; 74A; 380W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB4115PBF
TME Symbol:
IRFB4115PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
74A
Power dissipation
380W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
THT
Gate charge
77nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.997 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB4115PBF
107 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 2 pcs - 2.42 USDGross price for quantities from 2 pcs - 2.42 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs