+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFB4137PBF

Transistor: N-MOSFET; unipolar; 300V; 38A; 341W; TO220AB

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB4137PBF
TME Symbol:
IRFB4137PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
300V
Drain current
38A
Power dissipation
341W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
56mΩ
Mounting
THT
Gate charge
83nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.977 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES
*
IRFB4137PBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs