+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFB7734PBF

Transistor: N-MOSFET; unipolar; 75V; 183A; 290W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFB7734PBF
TME Symbol:
IRFB7734PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
75V
Drain current
183A
Power dissipation
290W
Case
TO220AB
On-state resistance
2.8mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.978 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFB7734PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 2 pcs - 2.49 USDGross price for quantities from 2 pcs - 2.49 USD
Net price for quantities from 3 pcs - 2.27 USDGross price for quantities from 3 pcs - 2.27 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.