+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFBE30PBF

Transistor: N-MOSFET; unipolar; 800V; 2.6A; Idm: 16A; 125W; TO220AB

Manufacturer: VISHAY

Manufacturer part number:
IRFBE30PBF
TME Symbol:
IRFBE30PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
2.6A
Pulsed drain current
16A
Power dissipation
125W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Gate charge
78nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFBE30PBF
482 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 1250 pcs - 0.97 USDGross price for quantities from 1250 pcs - 0.97 USD
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
Net price for quantities from 5000 pcs - 0.85 USDGross price for quantities from 5000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs