+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFBF20SPBF

Transistor: N-MOSFET; unipolar; 900V; 1.1A; Idm: 6.8A; 54W

Manufacturer: VISHAY

Manufacturer part number:
IRFBF20SPBF
TME Symbol:
IRFBF20SPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
1.1A
Pulsed drain current
6.8A
Power dissipation
54W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
38nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.47 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRFBF20SPBF
905 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs