+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFBF20STRRPBF

Transistor: N-MOSFET; unipolar; 900V; 1.1A; Idm: 6.8A; 54W


Manufacturer: VISHAY

Manufacturer part number:
IRFBF20STRRPBF
TME Symbol:
IRFBF20STRRPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
1.1A
Pulsed drain current
6.8A
Power dissipation
54W
Case
D2PAK, TO263
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
38nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRFBF20STRRPBF
0 in TME stock
Net price for quantities from 800 pcs - 0.92 USDGross price for quantities from 800 pcs - 0.92 USD
Net price for quantities from 1600 pcs - 0.89 USDGross price for quantities from 1600 pcs - 0.89 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.