+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFBF30PBF

Transistor: N-MOSFET; unipolar; 900V; 2.3A; 125W; TO220AB


Manufacturer: VISHAY

Manufacturer part number:
IRFBF30PBF
TME Symbol:
IRFBF30

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
2.3A
Power dissipation
125W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
3.7Ω
Mounting
THT
Gate charge
78nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.952 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFBF30PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 1250 pcs - 1.17 USDGross price for quantities from 1250 pcs - 1.17 USD
Net price for quantities from 2000 pcs - 1.14 USDGross price for quantities from 2000 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs