+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -200V | |
Drain current | -250mA | |
Power dissipation | 1W | |
Case | DIP4 | |
Gate-source voltage | ±20V | |
On-state resistance | 3Ω | |
Mounting | THT | |
Gate charge | 8.9nC | |
Kind of channel | enhancement |