+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | P-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | -30V | |
Drain current | -9A | |
Power dissipation | 2.8W | |
Case | PQFN3.3X3.3 | |
Mounting | SMD | |
Kind of package | reel | |
Kind of channel | enhancement |