+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFI4024H-117P

Transistor: N-MOSFET x2; unipolar; 55V; 11A; 14W; TO220-5

Manufacturer: INTERNATIONAL RECTIFIER

Manufacturer part number:
IRFI4024H-117P
TME Symbol:
IRFI4024H-117P

Specification

Manufacturer
INTERNATIONAL RECTIFIER
Type of transistor
N-MOSFET x2
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
55V
Drain current
11A
Power
14W
Case
TO220-5
Gate-source voltage
20V
On-state resistance
60mΩ
Junction-to-ambient thermal resistance
65K/W
Mounting
THT
Gate charge
8.9nC
Gross weight3.563 g
Certificates
See other products in this category: Multi channel transistors INTERNATIONAL RECTIFIER
*
IRFI4024H-117P
Product withdrawn from the offer
Use the specification table below to search for similar products