+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFI9640GPBF

Transistor: P-MOSFET; unipolar; -200V; -3.9A; 40W; TO220FP


Manufacturer: VISHAY

Manufacturer part number:
IRFI9640GPBF
TME Symbol:
IRFI9640GPBF

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-3.9A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
44nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.108 g
Certificates
See other products in this category: THT P channel transistors VISHAY,
*
IRFI9640GPBF
136 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 250 pcs - 1.65 USDGross price for quantities from 250 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
Net price for quantities from 5000 pcs - 1.42 USDGross price for quantities from 5000 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs