+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP250PBF

Transistor: N-MOSFET; unipolar; 200V; 19A; 190W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFP250PBF
TME Symbol:
IRFP250PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
19A
Power dissipation
190W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
0.85Ω
Mounting
THT
Gate charge
0.14µC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.655 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFP250PBF
531 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 125 pcs - 2.35 USDGross price for quantities from 125 pcs - 2.35 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
Net price for quantities from 5000 pcs - 1.82 USDGross price for quantities from 5000 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs