+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP264PBF

Transistor: N-MOSFET; unipolar; 250V; 24A; 280W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFP264PBF
TME Symbol:
IRFP264PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
24A
Power dissipation
280W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
75mΩ
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.58 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFP264PBF
213 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
Net price for quantities from 25 pcs - 4.37 USDGross price for quantities from 25 pcs - 4.37 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 125 pcs - 3.56 USDGross price for quantities from 125 pcs - 3.56 USD
Net price for quantities from 250 pcs - 3.28 USDGross price for quantities from 250 pcs - 3.28 USD
Net price for quantities from 500 pcs - 3.01 USDGross price for quantities from 500 pcs - 3.01 USD
Net price for quantities from 625 pcs - 2.95 USDGross price for quantities from 625 pcs - 2.95 USD
Net price for quantities from 750 pcs - 2.89 USDGross price for quantities from 750 pcs - 2.89 USD
Net price for quantities from 1000 pcs - 2.80 USDGross price for quantities from 1000 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs