+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP3206PBF

Transistor: N-MOSFET; unipolar; 60V; 200A; 280W; TO247AC

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP3206PBF
TME Symbol:
IRFP3206PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
200A
Power dissipation
280W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
3mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.59 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES
*
IRFP3206PBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs