+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP4137PBF

Transistor: N-MOSFET; unipolar; 300V; 38A; 341W; TO247AC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP4137PBF
TME Symbol:
IRFP4137PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
300V
Drain current
38A
Power dissipation
341W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
56mΩ
Mounting
THT
Gate charge
83nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.622 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFP4137PBF
13 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Net price for quantities from 400 pcs - 3.00 USDGross price for quantities from 400 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs