+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP4227PBF

Transistor: N-MOSFET; unipolar; 200V; 65A; 330W; TO247AC

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP4227PBF
TME Symbol:
IRFP4227PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
65A
Power dissipation
330W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
25mΩ
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.8 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES
*
IRFP4227PBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs