+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP4229PBF

Transistor: N-MOSFET; unipolar; 250V; 44A; 310W; TO247AC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP4229PBF
TME Symbol:
IRFP4229PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
250V
Drain current
44A
Power dissipation
310W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
46mΩ
Mounting
THT
Gate charge
72nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.54 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFP4229PBF
570 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 2 pcs - 2.30 USDGross price for quantities from 2 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 200 pcs - 1.90 USDGross price for quantities from 200 pcs - 1.90 USD
Net price for quantities from 375 pcs - 1.80 USDGross price for quantities from 375 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.78 USDGross price for quantities from 500 pcs - 1.78 USD
Net price for quantities from 750 pcs - 1.74 USDGross price for quantities from 750 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs