+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP4332PBF

Transistor: N-MOSFET; unipolar; 250V; 57A; 360W; TO247AC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP4332PBF
TME Symbol:
IRFP4332PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
250V
Drain current
57A
Power dissipation
360W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
33mΩ
Mounting
THT
Gate charge
99nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.607 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFP4332PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 400 pcs - 2.51 USDGross price for quantities from 400 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcs