+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP450PBF

Transistor: N-MOSFET; unipolar; 500V; 8.7A; 190W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFP450PBF
TME Symbol:
IRFP450PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
8.7A
Power dissipation
190W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
0.4Ω
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.78 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFP450PBF
992 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 125 pcs - 2.25 USDGross price for quantities from 125 pcs - 2.25 USD
Net price for quantities from 250 pcs - 2.10 USDGross price for quantities from 250 pcs - 2.10 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
Net price for quantities from 2500 pcs - 1.78 USDGross price for quantities from 2500 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs