+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP4568PBF

Transistor: N-MOSFET; unipolar; 150V; 171A; 517W; TO247AC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP4568PBF
TME Symbol:
IRFP4568PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
171A
Power dissipation
517W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
5.9mΩ
Mounting
THT
Gate charge
151nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.56 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFP4568PBF
377 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs