+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP460PBF

Transistor: N-MOSFET; unipolar; 500V; 13A; 280W; TO247AC


Manufacturer: VISHAY

Manufacturer part number:
IRFP460PBF
TME Symbol:
IRFP460PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13A
Power dissipation
280W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
0.27Ω
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.816 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFP460PBF
1497 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 5 pcs - 5.16 USDGross price for quantities from 5 pcs - 5.16 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.14 USDGross price for quantities from 25 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 125 pcs - 3.57 USDGross price for quantities from 125 pcs - 3.57 USD
Net price for quantities from 150 pcs - 3.52 USDGross price for quantities from 150 pcs - 3.52 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs