+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFP4668PBF

Transistor: N-MOSFET; unipolar; 200V; 130A; 520W; TO247AC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFP4668PBF
TME Symbol:
IRFP4668PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
130A
Power dissipation
520W
Case
TO247AC
Gate-source voltage
±30V
On-state resistance
9.7mΩ
Mounting
THT
Gate charge
161nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.566 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRFP4668PBF
2 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs