+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFPG50PBF

Transistor: N-MOSFET; unipolar; 1kV; 3.9A; 190W; TO247AC

Manufacturer: VISHAY

Manufacturer part number:
IRFPG50PBF
TME Symbol:
IRFPG50PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
3.9A
Power dissipation
190W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
Mounting
THT
Gate charge
0.19µC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.885 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFPG50PBF
565 in TME stock
Net price for quantities from 1 pcs - 5.83 USDGross price for quantities from 1 pcs - 5.83 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 150 pcs - 2.65 USDGross price for quantities from 150 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.56 USDGross price for quantities from 250 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
Net price for quantities from 1000 pcs - 2.33 USDGross price for quantities from 1000 pcs - 2.33 USD
Net price for quantities from 2500 pcs - 2.18 USDGross price for quantities from 2500 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs