+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 50V | |
Drain current | 8.2A | |
Pulsed drain current | 33A | |
Power dissipation | 25W | |
Case | DPAK, TO252 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.2Ω | |
Mounting | SMD | |
Gate charge | 10nC | |
Kind of package | tube | |
Kind of channel | enhancement |