+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFR014PBF

Transistor: N-MOSFET; unipolar; 60V; 4.9A; Idm: 31A; 25W; DPAK,TO252


Manufacturer: VISHAY

Manufacturer part number:
IRFR014PBF
TME Symbol:
IRFR014PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
4.9A
Pulsed drain current
31A
Power dissipation
25W
Case
DPAK, TO252
Gate-source voltage
±20V
On-state resistance
0.2Ω
Mounting
SMD
Gate charge
11nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.327 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRFR014PBF
2443 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 75 pcs - 0.81 USDGross price for quantities from 75 pcs - 0.81 USD
Net price for quantities from 150 pcs - 0.77 USDGross price for quantities from 150 pcs - 0.77 USD
Net price for quantities from 1050 pcs - 0.66 USDGross price for quantities from 1050 pcs - 0.66 USD
Net price for quantities from 2025 pcs - 0.62 USDGross price for quantities from 2025 pcs - 0.62 USD
Net price for quantities from 5025 pcs - 0.58 USDGross price for quantities from 5025 pcs - 0.58 USD
Net price for quantities from 9000 pcs - 0.56 USDGross price for quantities from 9000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs